Multilayer Ceramic Capacitor (MLCC) with 91pF capacitance and 630V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with 20% tolerance. This surface mount component is housed in a 1210 (3225 metric) case code, offering low ESR and a 2.5% dissipation factor. Packaged in tape and reel for automated assembly.
Kemet C1210C910MBRACTU technical specifications.
| Capacitance | 91pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C910MBRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.