Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 200°C) and 5% tolerance. Surface mountable in a 1210 (3225 metric) case code, this component offers extreme low ESR and is RoHS compliant.
Kemet C1210H104J5GACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Features | High Temperature |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210H104J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.