Kemet's C1210K122G7EML ceramic capacitor features a capacitance of 0.0012uF with a tolerance of 2% and operates at a DC rated voltage of 4VDC. It has a dielectric of C0G and is constructed with a flat construction in a ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Kemet C1210K122G7EML technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 4VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210K122G7EML to view detailed technical specifications.
No datasheet is available for this part.