The C1210K682F4GMG is a ceramic chip capacitor with a capacitance of 0.0068uF and a voltage rating of 16VDC. It has a tolerance of 1% and is constructed with a standard technology. The capacitor is mounted using surface mount techniques and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a case style of ceramic chip and a termination style of pad.
Kemet C1210K682F4GMG technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C1210K682F4GMG to view detailed technical specifications.
No datasheet is available for this part.