Kemet's C1210N104M5XMLTM is a 100nF multilayer ceramic capacitor with a 20% tolerance, packaged in a 1210 case and constructed with a flat design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is available on tape and reel. It features a X7R dielectric and is not radiation hardened.
Kemet C1210N104M5XMLTM technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1210N104M5XMLTM to view detailed technical specifications.
No datasheet is available for this part.