Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 500V DC rated voltage. Features X7R dielectric and 10% tolerance, housed in a 1210 (3225 metric) surface mount package. Operates from -55°C to 125°C with low ESR and ArcShield™ technology. Packaged in cut tape for automated assembly.
Kemet C1210V333KCRACTU technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ArcShield™ |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210V333KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.