Multilayer Ceramic Capacitor (MLCC) with 56nF capacitance and 10% tolerance. Features X7R dielectric material, 1kV DC rated voltage, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C with low ESR and soft termination for flexibility. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Kemet C1210W563KDRACTU technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 2.1mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ArcShield SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210W563KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.