Multilayer Ceramic Capacitor (MLCC) with 0.01µF capacitance and 1000V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1210-sized component offers 5% capacitance tolerance and flexible termination for enhanced reliability. Designed for automotive applications, it exhibits extreme low ESR and a maximum height of 2.5mm.
Kemet C1210X103JDGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.6 |
| Length | 3.3 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210X103JDGACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.