This ceramic chip capacitor features a capacitance of 0.01uF with a voltage rating of 25VDC and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat construction in a ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. Operating temperature range is from -55 to 125 degrees Celsius.
Kemet C1210X103M3RALAUTO technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210X103M3RALAUTO to view detailed technical specifications.
No datasheet is available for this part.