
The C1210X103M3RALTU is a 10nF ceramic capacitor from Kemet, featuring an X7R dielectric and a 1210 SMD/SMT package. It operates over a temperature range of -55°C to 125°C and has a DC rated voltage of 25V. The capacitor is available in a tape and reel packaging format with a quantity of 4000 pieces per reel.
Kemet C1210X103M3RALTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1210X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210X103M3RALTU to view detailed technical specifications.
No datasheet is available for this part.