Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and a 1210 (3225 metric) SMD package with flexible termination for enhanced reliability. Operates across a wide temperature range of -55°C to 125°C, suitable for demanding automotive and medical applications. RoHS compliant and supplied in tape and reel packaging.
Kemet C1210X106M3RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Features | Soft Termination |
| Height | 2.5mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210X106M3RACTU to view detailed technical specifications.
No datasheet is available for this part.