This 22uF X7R capacitor is rated for 125°C maximum operating temperature and -55°C minimum operating temperature. It is available in a 1210 package and is packaged on tape and reel. The capacitor is RoHS compliant and has a tolerance of 10%. The dimensions of the capacitor are 3.3mm in length and 2.5mm in depth.
Kemet C1210X226K9RAC7800 technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210X226K9RAC7800 to view detailed technical specifications.
No datasheet is available for this part.