
Multilayer ceramic capacitor with 4.7µF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with a ±10% tolerance. Surface mountable in a 1210 (3225 metric) case code, this component offers soft termination for enhanced reliability. RoHS compliant and constructed from ceramic material.
Kemet C1210X475K5RACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 2.5mm |
| Length | 3.3mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210X475K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
