Kemet C124C102G1G5CA technical specifications.
| Capacitance | 1nF |
| Package/Case | Molded |
| Diameter | 0.09inch |
| Dielectric | C0G |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C124 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C124C102G1G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.