Kemet C124C102J1G5CA7200 technical specifications.
| Capacitance | 1nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C124 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C124C102J1G5CA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.