Kemet C124C123K5R5CA technical specifications.
| Capacitance | 12nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 0.09inch |
| Dielectric | X7R |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C124 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C124C123K5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.