Kemet C124C333M5R5CATR technical specifications.
| Capacitance | 33nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C124C333M5R5CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.