This 1nF ceramic capacitor features a C0G dielectric and is packaged in an axial configuration for through hole mounting. The component operates within a temperature range of -55°C to 125°C and is available on tape and reel. Note that this component is not RoHS compliant.
Kemet C124G102F5G5CP7200 technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C124G102F5G5CP7200 to view detailed technical specifications.
No datasheet is available for this part.