Kemet C124G102J5G5CP7200 technical specifications.
| Capacitance | 1nF |
| Length | 6.35mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C124G102J5G5CP7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.