Kemet's C124G621J1G5CS is a ceramic capacitor with a capacitance of 620pF, rated for 100VDC and 5% tolerance. It has a dielectric of C0G and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C. This component is a standard technology ceramic capacitor, not designed for microwave applications, with a failure rate of S.
Kemet C124G621J1G5CS technical specifications.
| Capacitance | 620pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C124G621J1G5CS to view detailed technical specifications.
No datasheet is available for this part.