Kemet C124K333K5R5CA technical specifications.
| Capacitance | 33nF |
| Package/Case | Molded |
| Diameter | 90um |
| Length | 250um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C124 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C124K333K5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.