Kemet C124T103K1X5CP7200 technical specifications.
| Capacitance | 10nF |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C124T103K1X5CP7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.