Kemet C124T273K5X5CR technical specifications.
| Package/Case | Axial |
| Diameter | 90um |
| Dielectric | X7R |
| Length | 6.35mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C124T273K5X5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.