Kemet C1632C103M5RACAUTO technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C103M5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.