Kemet C1632C104M4RAC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Wraparound |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C104M4RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.