Kemet C1632C331K5GAC technical specifications.
| Capacitance | 330pF |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C331K5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.