Kemet C1632C561K2RACTU technical specifications.
| Capacitance | 560pF |
| Package/Case | 0612 |
| Dielectric | X7R |
| Height | 1.35mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C561K2RACTU to view detailed technical specifications.
No datasheet is available for this part.