Kemet C1805C103K1RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1805 |
| Case Code (Metric) | 4512 |
| Package/Case | 1805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1805C103K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.