Multilayer ceramic capacitor with 10nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1805 surface mount package. Operating temperature range from -55°C to 125°C, with a 1% failure rate and military specifications. Packaged in bulk.
Kemet C1805P103K1XML technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1805 |
| Case Code (Metric) | 4512 |
| Package/Case | 1805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR02 |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1805P103K1XML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.