Kemet C1808C102KGRAC technical specifications.
| Package/Case | 1808 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C102KGRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.