
Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). Offers a capacitance of 1nF with a ±10% tolerance and a 2kV AC/DC voltage rating. Housed in an 1808 case code, this RoHS compliant component is ideal for general electronic applications.
Kemet C1808C102KGRACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C102KGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
