Kemet C1808C102KHRACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Contact Plating | Tin, Matte |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C102KHRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
