Kemet C1808C103KDRAC technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Height | 2.03mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C103KDRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.