Kemet C1808C103MFRACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1808C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 1.5kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C103MFRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.