Kemet C1808C150JHGACTU technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1808 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Height | 1.6mm |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.069inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C150JHGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.