Kemet C1808C331J5GALTU technical specifications.
| Capacitance | 330pF |
| Package/Case | 1808 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1808C331J5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.