
Multilayer Ceramic Capacitor (MLCC) with 56pF capacitance and 3kV DC rated voltage. Features C0G dielectric, 5% tolerance, and an 1808 imperial case code. Designed for surface mount applications with a maximum operating temperature of 125°C and extreme low ESR. Packaged in tape and reel for automated assembly.
Kemet C1808C560JHGACTU technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.5% |
| Height | 1.6mm |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1808C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 5% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C560JHGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
