Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 630V DC rating. Features C0G dielectric for stable performance across temperature, a 2% tolerance, and an operating temperature range of -55°C to 125°C. This surface mount component is housed in an 1808 case code, offering extreme low ESR and is suitable for automotive and medical applications. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kemet C1808C561GBGACTU technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1808C |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C561GBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.