This 2.5nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 630V and is a multilayer ceramic capacitor with a 1808 package type. The capacitor is 4.7mm in length and 2mm in width, with a height of 1.6mm. It has two terminals.
Kemet C1808C751GBGAC7210 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.7 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1808C751GBGAC7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.