Kemet C1808P473M5XPC technical specifications.
| Capacitance | 47nF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1808P473M5XPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.