This ceramic chip capacitor features a capacitance of 820pF, a DC rated voltage of 100VDC, and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed with a flat construction style. The capacitor is mounted via a pad termination style and has a maximum operating temperature of 125°C. It is suitable for surface mount applications and has a maximum height of 2.03mm.
Kemet C1808P821J1GSCTM technical specifications.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet C1808P821J1GSCTM to view detailed technical specifications.
No datasheet is available for this part.