
Multilayer Ceramic Capacitor (MLCC) with 68nF capacitance and 1kV DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 1808 (4520 metric) surface mount package. Operates across a -55°C to 125°C temperature range with low ESR and ArcShield™ series technology. Packaged in cut tape for automated assembly.
Kemet C1808V683KDRACTU technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ArcShield™ |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808V683KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.