The C1812A242F2GAH is a 2.4nF ceramic capacitor from Kemet, featuring a 200V DC rated voltage and a 125°C max operating temperature. It has a 2-terminal design and measures 3.18mm in width, 4.57mm in length, and 2.03mm in height. This capacitor is part of the GR900 series and is packaged in a 1812 case.
Kemet C1812A242F2GAH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Manufacturer Series | GR900 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | C(SIZE)A |
| Height | 2.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812A242F2GAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.