This ceramic capacitor is a 200V rated component with a capacitance of 0.75nF. It is a multilayer ceramic capacitor with a 1812 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is 3.18mm wide and 4.57mm long, with a height of 2.03mm.
Kemet C1812A751G2GAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Manufacturer Series | GR900 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | C(SIZE)A |
| Height | 2.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812A751G2GAG to view detailed technical specifications.
No datasheet is available for this part.