1.5kV rated multilayer ceramic capacitor with 100pF capacitance and 1% tolerance. Features C0G dielectric, 1812 case code, and surface mount termination. Operating temperature range from -55°C to 125°C. Tin matte contact plating and RoHS compliant.
Kemet C1812C101FFGACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C101FFGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.