Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 3kV voltage rating. Features C0G dielectric, 5% tolerance, and an 1812 case code. Designed for surface mount applications with a maximum operating temperature of 125°C and extreme low ESR. Tin matte contact plating and a flat construction ensure reliable performance.
Kemet C1812C101JHGACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.5% |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C101JHGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.