Kemet C1812C101JZRACTU technical specifications.
| Capacitance | 100pF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C101JZRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.