Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 500V DC rating. Features X7R dielectric material, 10% tolerance, and 1812 case code. Designed for surface mount applications with a maximum operating temperature of 125°C. RoHS compliant and suitable for automotive and medical applications.
Kemet C1812C101KCRACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Pitch | 2.3mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C101KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.