Multilayer ceramic capacitor with 100pF capacitance and 3kV voltage rating. Features C0G dielectric, 10% tolerance, and an 1812 SMD/SMT package. Operates from -55°C to 125°C with a dissipation factor of 0.5%. Supplied in tape and reel packaging.
Kemet C1812C101KHGACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.5% |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C101KHGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.