Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 10% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated for 1kV DC, this 1812 (4532 metric) surface mount component offers extreme low ESR and is supplied on tape and reel.
Kemet C1812C102KDGACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C102KDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.